
* Images are for reference only
2EDG-3.81-7ALS
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2EDG-3.81-7ALS
- JLCPCB Part #
- C22397884
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 14~24 1x7P 3.81mm 300V 7 7P 8A Green Screw Screw Connection (M2) Through Hole Top Entry Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2586
10+
$0.2522
30+
$0.2490
100+
$0.2442
Related Products
Welcome back, may I help you?