
* Images are for reference only
2EDG-3.81-4AWLS
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2EDG-3.81-4AWLS
- JLCPCB Part #
- C22397874
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 14~24 1x4P 3.81mm 300V 4 4P 8A Green Right-Angle Screw Screw Connection (M2) Top Entry Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 320
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 320
In-stock Item Pricing
Qty Unit Price
1+
$0.3164
50+
$0.2502
150+
$0.2218
400+
$0.1866
2400+
$0.1709
4800+
$0.1614
Related Products
Welcome back, may I help you?