
* Images are for reference only
5569-2x10P-AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-2x10P-AW
- JLCPCB Part #
- C53198396
- Package
- Push-Pull,P=4.2mm
- Description
- 10 10mm 13.1mm 2 20P 2x10P 4.2mm 4.2mm Brass PA Right Angle Tin 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 407
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 405
In-stock Item Pricing
Qty Unit Price
1+
$0.6583
10+
$0.5330
30+
$0.4720
200+
$0.4094
400+
$0.3725
1000+
$0.3532
Related Products
Welcome back, may I help you?