
* Images are for reference only
2510-2YB
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-2YB
- JLCPCB Part #
- C22451181
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.54mm Non-Latching PA UL94V-0、UL94V-2 White Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2250
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2250
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
500+
$0.0123
2000+
$0.0104
4000+
$0.0092
24000+
$0.0082
50000+
$0.0077
Related Products
Welcome back, may I help you?