
* Images are for reference only
2EDG-5.08-6ALS
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2EDG-5.08-6ALS
- JLCPCB Part #
- C22397897
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 14~28 15A 1x6P 300V 5.08mm 6 6P Green Screw Screw Connection (M2.5) Through Hole Top Entry Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 144
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$0.4432
10+
$0.3513
30+
$0.3110
160+
$0.2627
480+
$0.2401
960+
$0.2272
Related Products
Welcome back, may I help you?