
* Images are for reference only
2510-14A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-14A
- JLCPCB Part #
- C22451135
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 14 14P 1x14P 2.54mm 250V 3A Brass PA Through Hole Tin UL94V-0 White Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 515
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 515
In-stock Item Pricing
Qty Unit Price
1+
$0.1691
50+
$0.1328
150+
$0.1172
500+
$0.0978
2500+
$0.0891
5000+
$0.0840
Related Products
Welcome back, may I help you?