
* Images are for reference only
2510-12Y
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-12Y
- JLCPCB Part #
- C22451113
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 12 1x12P 2.54mm Non-Latching PA UL94V-0、UL94V-2 White Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 720
In-stock Item Pricing
Qty Unit Price
1+
$0.0883
50+
$0.0699
150+
$0.0606
500+
$0.0537
2500+
$0.0481
5000+
$0.0453
Related Products
Welcome back, may I help you?