
* Images are for reference only
SHB-14AB-M
Extended
- Manufacturer
- DLL
- MFR.Part #
- SHB-14AB-M
- JLCPCB Part #
- C22370401
- Package
- SMD,P=1mm
- Description
- -35℃~+105℃ 100V 14P 1A 1mm 2 2.66mm 2x7P 7 Auxiliary Solder Pin LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1146
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 1145
In-stock Item Pricing
Qty Unit Price
1+
$0.5363
10+
$0.4319
30+
$0.3806
100+
$0.3276
500+
$0.2971
900+
$0.2810
Related Products
Welcome back, may I help you?