
* Images are for reference only
XGC-10AS
Extended
- Manufacturer
- DLL
- MFR.Part #
- XGC-10AS
- JLCPCB Part #
- C42429689
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 10P 2 2.5mm 2.5mm 250V 2x5P 5 5A Black Gold Harpoon Pin (Metal) PBT Phosphor bronze Through Hole UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.8462
10+
$1.5701
30+
$1.3983
300+
$1.2217
600+
$1.1415
900+
$1.1062
Related Products
Welcome back, may I help you?