
* Images are for reference only
501330-9AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- 501330-9AB
- JLCPCB Part #
- C22394748
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 1x9P 50V 9 9P Auxiliary Solder Pin LCP Phosphor Bronze Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.3288
50+
$0.2646
150+
$0.2370
500+
$0.2027
2500+
$0.1875
5000+
$0.1783
Related Products