
* Images are for reference only
DL1870122ST0.8
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL1870122ST0.8
- JLCPCB Part #
- C49230225
- Package
- Plugin,P=5mm
- Description
- 1 15A 2 4.8mm Brass Tin With positioning 插件,P=5mm SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2157
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2156
In-stock Item Pricing
Qty Unit Price
1+
$0.0940
50+
$0.0748
150+
$0.0651
500+
$0.0579
2000+
$0.0521
4000+
$0.0492
Related Products
Welcome back, may I help you?