
* Images are for reference only
SS13
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- SS13
- JLCPCB Part #
- C215972
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 100uA 1A 30A 30V 550mV@1A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 974
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0094
500+
$0.0092
1500+
$0.0091
7500+
$0.0089
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?