
* Images are for reference only
FR207G
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- FR207G
- JLCPCB Part #
- C216001
- Package
- DO-15
- Description
- -65℃~+150℃ 1.3V@2A 1kV 2A 500ns 50A 5uA DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 356
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0327
200+
$0.0252
600+
$0.0212
3000+
$0.0186
9000+
$0.0165
21000+
$0.0153
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?