This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SR1060L

Extended
Manufacturer
DIYI Elec Tech
MFR.Part #
SR1060L
JLCPCB Part #
C2440242
Package
DO-201AD
Description
-55℃~+150℃ 1 Independent 10A 150A 300uA@60V 550mV@10A 60V DO-201AD Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 113

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0835
50+ $0.0799
150+ $0.0775
500+ $0.0753

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons