
* Images are for reference only
10A10G
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- 10A10G
- JLCPCB Part #
- C354971
- Package
- R-6
- Description
- -55℃~+150℃ 1 Independent 1.1V@10A 10A 1kV 250A 5uA@1kV R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0769
50+
$0.0753
200+
$0.0657
500+
$0.0647
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products