
* Images are for reference only
LBF10
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- LBF10
- JLCPCB Part #
- C2840783
- Package
- LBF
- Description
- -55℃~+150℃@(Tj) 1.05V@1A 1A 1kV 30A 5uA@1kV Single-Phase Rectifier LBF Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 241
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
100+
$0.0373
300+
$0.0325
1000+
$0.0289
5000+
$0.0248
10000+
$0.0233
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?