
* Images are for reference only
D14U
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- D14U
- JLCPCB Part #
- C22398036
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 100uA@40V 1A 30A 40V 500mV@1A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2862
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2861
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
200+
$0.0178
600+
$0.0149
3000+
$0.0132
9000+
$0.0118
21000+
$0.0110
Related Products
Welcome back, may I help you?