
* Images are for reference only
10A10G
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- 10A10G
- JLCPCB Part #
- C164153
- Package
- R-6
- Description
- -55℃~+150℃ 1 Independent 1.1V@10A 10A 1kV 250A 5uA@1kV R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1358
50+
$0.1070
150+
$0.0927
500+
$0.0819
2500+
$0.0733
5000+
$0.0690
Related Products
Welcome back, may I help you?