
* Images are for reference only
1.5SMCJ12CA
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 1.5SMCJ12CA
- JLCPCB Part #
- C3714742
- Package
- DO-214AB(SMC)
- Description
- -50℃~+150℃ 1.5kW 12V 13.3V 19.9V 1uA 75.4A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2231
10+
$0.1763
30+
$0.1563
100+
$0.1314
Welcome back, may I help you?