
* Images are for reference only
TGL41-56
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- TGL41-56
- JLCPCB Part #
- C3712999
- Package
- DO-213AB
- Description
- 1 400W 45.4V 5.2A 50.4V 81V TVS Unidirectional DO-213AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1956
10+
$0.1546
30+
$0.1371
100+
$0.1152
500+
$0.1055
1000+
$0.0997
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?