
* Images are for reference only
TGL41-24C
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- TGL41-24C
- JLCPCB Part #
- C3702047
- Package
- DO-213AB
- Description
- 1 12A 19.4V 21.6V 34.7V 400W Bidirectional TVS DO-213AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2028
10+
$0.1603
30+
$0.1421
100+
$0.1194
500+
$0.1094
1000+
$0.1033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?