
* Images are for reference only
SZ3C15
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- SZ3C15
- JLCPCB Part #
- C3740715
- Package
- DO-213AB
- Description
- -50℃~+150℃ 1 Independent 13.8V~15.6V 15V 1uA@10V 3W 5Ω ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
10+
$0.0782
30+
$0.0680
100+
$0.0606
500+
$0.0545
1000+
$0.0514
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?