
* Images are for reference only
SK510SMA-3G
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- SK510SMA-3G
- JLCPCB Part #
- C17499332
- Package
- DO-214AC(SMA)
- Description
- -50℃~+150℃ 1 Independent 100V 20uA@100V 5A 790mV@5A 90A DO-214AC(SMA) Diodes - General Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3970
10+
$0.3160
30+
$0.2812
100+
$0.2378
500+
$0.2186
1000+
$0.2069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?