This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT52B5V1

Extended
Manufacturer
(DIOTEC)
MFR.Part #
BZT52B5V1
JLCPCB Part #
C3742437
Package
SOD-123F
Description
-50℃~+150℃ 1 Independent 2uA@1V 4.99V~5.21V 5.1V 500mW ±2% SOD-123F Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 234

Full Reel: 12000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0622
10+ $0.0494
30+ $0.0431
100+ $0.0383
500+ $0.0344
1000+ $0.0325

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons