
* Images are for reference only
SGL1-50
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- SGL1-50
- JLCPCB Part #
- C3759819
- Package
- DO-213AA
- Description
- -50℃~+150℃ 1 Independent 1A 22A 500uA@50V 50V 670mV@1A DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1926
10+
$0.1523
30+
$0.1350
100+
$0.1135
500+
$0.1040
1000+
$0.0982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?