
* Images are for reference only
SDB13HS
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- SDB13HS
- JLCPCB Part #
- C3757751
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 Independent 1A 30V 40uA@5V 470mV@1A 5A SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 248
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
10+
$0.0466
30+
$0.0407
100+
$0.0362
500+
$0.0325
1000+
$0.0307
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?