
* Images are for reference only
MMSZ5259B-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- MMSZ5259B-AQ
- JLCPCB Part #
- C6909647
- Package
- SOD-123F
- Description
- 39V 500mW 80Ω SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1029
10+
$0.0822
30+
$0.0721
100+
$0.0643
500+
$0.0582
1000+
$0.0552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?