This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MM3Z6B8-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
MM3Z6B8-AQ
JLCPCB Part #
C3735353
Package
SOD-323
Description
-50℃~+150℃ 1 Independent 300mW 500nA@3.5V 6.66V~6.94V 6.8V ±2% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 181

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0806
10+ $0.0642
30+ $0.0558
100+ $0.0497
500+ $0.0447
1000+ $0.0423

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons