
* Images are for reference only
MB8S
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- MB8S
- JLCPCB Part #
- C3589443
- Package
- TO-269AA
- Description
- -50℃~+150℃@(Tj) 1V@400mA 35A 5uA@800V 800V 800mA Single-Phase Rectifier TO-269AA Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 183
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0797
10+
$0.0634
30+
$0.0552
100+
$0.0491
500+
$0.0441
1000+
$0.0417
Related Products
Welcome back, may I help you?