
* Images are for reference only
LDP02-26AYD2R-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- LDP02-26AYD2R-AQ
- JLCPCB Part #
- C17257243
- Package
- TO-263AB(D2PAK)
- Description
- 185.9A@10/1000us 1uA 22V 28V 35.5V 6.6kW@10/1000us IEC 61000-4-2 TVS Unidirectional TO-263AB(D2PAK) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7329
10+
$0.5976
30+
$0.5300
100+
$0.4623
500+
$0.4221
800+
$0.4011
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?