This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDP01-42CAYD2R-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
LDP01-42CAYD2R-AQ
JLCPCB Part #
C7215501
Package
TO-263AB(D2PAK)
Description
-50℃~+175℃ 1uA 36V 40V 58.1V 5kW@10/1000us 86A@10/1000us Bidirectional IEC 61000-4-2 TVS TO-263AB(D2PAK) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6849
10+ $0.5589
30+ $0.4959
100+ $0.4329
500+ $0.3941
800+ $0.3748

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons