This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESDBL24DP

Extended
Manufacturer
(DIOTEC)
MFR.Part #
ESDBL24DP
JLCPCB Part #
C3705481
Package
DFN1608
Description
-50℃~+150℃ 1A@8/20us 24.3V 24V 3.5pF 45W 50V 50nA Bidirectional IEC 61000-4-2 TVS DFN1608 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 197

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0739
10+ $0.0588
30+ $0.0511
100+ $0.0455
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons