
* Images are for reference only
ESD3Z12
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- ESD3Z12
- JLCPCB Part #
- C3702921
- Package
- SOD-323F
- Description
- -50℃~+125℃ 12V 13.3V 150pF 15A@8/20us 1uA 25V 350W IEC 61000-4-2 TVS SOD-323F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0933
10+
$0.0743
30+
$0.0646
100+
$0.0576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?