
* Images are for reference only
DI79L12DAB
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- DI79L12DAB
- JLCPCB Part #
- C3750813
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 12V 27V 4.3mA 42dB@(120Hz) 70uVrms Fixed Negative Over Temperature Protection、Short Circuit Protection SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3192
10+
$0.2517
30+
$0.2228
100+
$0.1867
500+
$0.1706
1000+
$0.1609
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?