
* Images are for reference only
DI78M05UAB
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- DI78M05UAB
- JLCPCB Part #
- C3750721
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 25V 2V@(300mA) 4.2mA 40uV 500mA 5V 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 153
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
10+
$0.0764
30+
$0.0664
100+
$0.0588
500+
$0.0529
1000+
$0.0500
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?