
* Images are for reference only
DI62063.0S2
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- DI62063.0S2
- JLCPCB Part #
- C3743819
- Package
- SOT-23-3(TO-236-3)
- Description
- -40℃~+85℃@(Tj) 1 200mA 350mV@(30mA) 3V 8uA Fixed Over Current Protection Positive SOT-23-3(TO-236-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 181
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
10+
$0.0643
30+
$0.0559
100+
$0.0497
500+
$0.0447
1000+
$0.0421
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?