This website requires JavaScript.
no-image

* Images are for reference only

P6SMBJ28A-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
P6SMBJ28A-AQ
JLCPCB Part #
C3700980
Package
DO-214AA(SMB)
Description
-50℃~+150℃ 13.2A 1uA 28V 31.1V 45.4V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1839
10+ $0.1454
30+ $0.1289
100+ $0.1083

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons