
* Images are for reference only
DI100N04D1-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- DI100N04D1-AQ
- JLCPCB Part #
- C7264426
- Package
- D-PAK(TO-252AA)
- Description
- -55℃~+175℃ 1 N-channel 100A 143nC@10V 2.5V 404pF@20V 40V 7nF@20V 83.3W D-PAK(TO-252AA) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6716
10+
$0.5476
30+
$0.4848
100+
$0.4236
500+
$0.3866
1000+
$0.3673
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?