
* Images are for reference only
DI62063.3S1
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- DI62063.3S1
- JLCPCB Part #
- C3751848
- Package
- SOT-23-3(TO-236-3)
- Description
- -40℃~+85℃@(Tj) 1 200mA 3.3V 60dB@(100Hz) 6V 75mV@(30mA) 8uA Fixed Over Current Protection Positive SOT-23-3(TO-236-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 170
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0866
10+
$0.0686
30+
$0.0596
100+
$0.0529
500+
$0.0476
1000+
$0.0448
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?