This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DI006P02PW

Extended
Manufacturer
(DIOTEC)
MFR.Part #
DI006P02PW
JLCPCB Part #
C6540052
Package
QFN-8(2x2)
Description
-55℃~+150℃ 1 P-Channel 1.242nF 13nC@4.5V 20V 25mΩ@4.5V 2W 6A QFN-8(2x2) MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1791
10+ $0.1425
30+ $0.1269
100+ $0.1072
500+ $0.0985
1000+ $0.0933

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons