This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5.0SMCJ13A-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
5.0SMCJ13A-AQ
JLCPCB Part #
C7021065
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 13V 15.9V 21.5V 232.6A 5kW@10/1000us TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6847
10+ $1.4079
30+ $1.2567
100+ $1.0845
500+ $1.0089
1000+ $0.9751

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons