This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5.0SMCJ20CA

Extended
Manufacturer
(DIOTEC)
MFR.Part #
5.0SMCJ20CA
JLCPCB Part #
C3714764
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 154.3A 20V 22.2V 2uA 32.4V 5kW Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6800
10+ $0.5511
30+ $0.4867
100+ $0.4222

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons