
SGL34-90
- Manufacturer
- MFR.Part #
- SGL34-90
- JLCPCB Part #
- C3759430
- Package
- DO-213AA
- Description
- -50℃~+150℃ 1 Independent 11A 500mA 500uA@90V 650mV@500mA 90V DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Voltage - Forward(Vf@If) | 650mV@500mA | |
| Non-Repetitive Peak Forward Surge Current | 11A | |
| Voltage - DC Reverse(Vr) | 90V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 500uA@90V |

* Images are for reference only
SGL34-90
Extended- Manufacturer
- MFR.Part #
- SGL34-90
- JLCPCB Part #
- C3759430
- Package
- DO-213AA
- Description
- -50℃~+150℃ 1 Independent 11A 500mA 500uA@90V 650mV@500mA 90V DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SGL34-90
Extended- Manufacturer
- MFR.Part #
- SGL34-90
- JLCPCB Part #
- C3759430
- Package
- DO-213AA
- Description
- -50℃~+150℃ 1 Independent 11A 500mA 500uA@90V 650mV@500mA 90V DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGL34-90 Specifications
SGL34-90 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Voltage - Forward(Vf@If) | 650mV@500mA | |
| Non-Repetitive Peak Forward Surge Current | 11A | |
| Voltage - DC Reverse(Vr) | 90V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 500uA@90V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGL34-90. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGL34-90 Documents
SGL34-90 datasheets or manufacturer documentation.
Datasheet: SGL34-90 Datasheet (PDF)
SGL34-90 Schematic Symbol & PCB Footprint
The SGL34-90 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.