
* Images are for reference only
5.0SMCJ20A
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 5.0SMCJ20A
- JLCPCB Part #
- C7186439
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 154.3A@10/1000us 1uA 20V 22.2V 32.4V 5kW@10/1000us TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6890
10+
$1.4115
30+
$1.2599
100+
$1.0873
500+
$1.0115
1000+
$0.9776
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?