This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3.0SMCJ8.0A

Extended
Manufacturer
(DIOTEC)
MFR.Part #
3.0SMCJ8.0A
JLCPCB Part #
C3718010
Package
DO-214AB(SMC)
Description
-50℃~+150℃ 13.6V 220.5A 3kW 50uA 8.9V 8V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4033
10+ $0.3198
30+ $0.2828
100+ $0.2378

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons