
* Images are for reference only
1.5KE7.5C
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 1.5KE7.5C
- JLCPCB Part #
- C5469760
- Package
- Plugin,D5.4xL7.5mm
- Description
- -50℃~+175℃ 1.5kW@10/1000us 11.7V 139A@10/1000us 500uA 6.75V 6V Bidirectional TVS 插件,D5.4xL7.5mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8968
10+
$0.7312
30+
$0.6477
250+
$0.5657
500+
$0.5159
1000+
$0.4918
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products