
* Images are for reference only
3EZ1
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 3EZ1
- JLCPCB Part #
- C3742565
- Package
- DO-15
- Description
- -50℃~+150℃ 1 Independent 1V 1uA 3W 710mV~820mV ±5% DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1236
10+
$0.0982
30+
$0.0855
100+
$0.0760
500+
$0.0685
1000+
$0.0646
Welcome back, may I help you?