
* Images are for reference only
3EZ16
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 3EZ16
- JLCPCB Part #
- C3728957
- Package
- DO-15
- Description
- -50℃~+150℃ 1 Independent 15.3V~17.1V 16V 1uA@10V 3W ±5% DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0903
10+
$0.0718
30+
$0.0627
100+
$0.0556
500+
$0.0501
1000+
$0.0473
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?