This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5SMCJ58CA-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
1.5SMCJ58CA-AQ
JLCPCB Part #
C3701076
Package
DO-214AB(SMC)
Description
-50℃~+150℃ 1.5kW 16A 1uA 58V 64.4V 93.6V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7769
10+ $0.6299
30+ $0.5557
100+ $0.4830
500+ $0.4394
1000+ $0.4168

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons