
* Images are for reference only
1N5380B
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 1N5380B
- JLCPCB Part #
- C7168294
- Package
- DO-201
- Description
- -50℃~+150℃ 1 Independent 120V 170Ω 500nA@91.2V 5W ±5% DO-201 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
10+
$0.4111
30+
$0.3661
100+
$0.3099
500+
$0.2842
1000+
$0.2698
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?